AgfaPhoto 150-805603 Button Cell LR44 1.5V 10-Pack Ideal for Electronics

MPN
150-805603
Brand
AgfaPhoto
EAN-13
4250175805603
Order Code
08-4121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 20 in stockAdditional quantity lead time 5 weeks

The AgfaPhoto Button cell LR44 is a 1.5 V alkali-manganese battery. This AG13 button cell provides reliable power for devices like wristwatches, calculators, and pocket electronics. The pack contains ten batteries, offering convenient replacements for various small electronic devices.
Type LR44
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 10
Terminal Type Standard
Diameter 11.6mm
Height 5.4mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot