AgfaPhoto 150-805559 Button Cell LR66 1.5V 10pieces Alkaline for Microdevices

MPN
150-805559
Brand
AgfaPhoto
EAN-13
4250175805559
Order Code
08-4119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.905
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockAdditional quantity lead time 14 days

The AgfaPhoto button cell LR 66 1.5 V is an alkali-manganese watch battery. It is ideal for use in wristwatches, calculators, and other electronic devices. The pack contains 10 button cell batteries, ensuring a reliable power source for small electronics.
Type LR66
Chemistry Alkaline
Dimensions (H x W x D) 6.8 x 2.6mm
Pack Size 10
Terminal Type Standard
Voltage 1.5V
Diameter 6.8mm
Height 2.6mm

Reviews

Be the first to submit a review

Trustpilot