AgfaPhoto 150-803258 Button Cell CR2450 3V High Power 5 Pack Lithium

MPN
150-803258
Brand
AgfaPhoto
EAN-13
4250175803258
Order Code
08-4117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 92 availableBack-order availability date - 20/11/2026

AgfaPhoto manufactures the CR 2450 button cell battery, known for its 3 V power and lithium composition. This battery is designed for devices such as calculators and wristwatches, providing reliable and long-lasting energy. The pack contains five batteries, ensuring multiple replacements or uses.
Type CR2450
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 5
Terminal Type Standard
Diameter 24.5mm
Height 5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot