AgfaPhoto 150-803234 Button Cell CR1620 3V 5piece High Power Low Discharge

MPN
150-803234
Brand
AgfaPhoto
EAN-13
4250175803234
Order Code
08-4116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 64 availableBack-order availability date - 20/11/2026

AgfaPhoto offers the CR 1620 button cell battery, providing 3 volts of reliable power. This lithium battery is suitable for use in devices such as wristwatches and pocket calculators. The pack contains 5 batteries, ideal for stocking up spares.
Type CR1620
Chemistry Lithium
Dimensions (H x W x D) 16 x 2.0mm
Pack Size 5
Terminal Type Standard
Diameter 16mm
Height 2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot