AgfaPhoto 150-803210 Button Cell CR1220 3V 5pieces High Power Density

MPN
150-803210
Brand
AgfaPhoto
EAN-13
4250175803210
Order Code
08-4115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

AgfaPhoto produces the CR 1220 lithium button cell, offering a 3 V power supply. This compact battery is typically used in devices like wristwatches, calculators, and other small electronics. The AgfaPhoto 150-803210 pack includes five reliable cells for various applications.
Type CR1220
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.0mm
Pack Size 5
Terminal Type Standard
Diameter 12.5mm
Height 2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot