AgfaPhoto 150-803197 Button Cell CR2025 3V 5pieces High Power Low Self-Discharge

MPN
150-803197
Brand
AgfaPhoto
EAN-13
4250175803197
Order Code
08-4113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 107 availableBack-order availability date - 20/11/2026

AgfaPhoto produces the lithium button cell battery with a 3-volt output. This CR 2025 model, packaged as 5 pieces, is used for devices such as wristwatches and pocket calculators. The AgfaPhoto 150-803197 offers reliable and long-lasting power.
Type CR2025
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 5
Terminal Type Standard
Diameter 20mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot