AgfaPhoto 150-803180 Button Cell CR2016 3V 5-Pack High Power Lithium

MPN
150-803180
Brand
AgfaPhoto
EAN-13
4250175803180
Order Code
08-4112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 27 availableBack-order availability date - 20/11/2026

AgfaPhoto manufactures the CR2 016 button cell battery with a voltage of 3 V, available in packs of five. These lithium batteries are reliable and long-lasting, making them ideal for use in wristwatches, pocket calculators, and similar devices. The AgfaPhoto 150-803180 batteries provide dependable performance for everyday small electronic devices.
Type CR2016
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 5
Terminal Type Standard
Diameter 20mm
Height 1.6mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot