AgfaPhoto 110-859361 Power AAA Batteries 100-Pack Long Life 1.5V

MPN
110-859361
Brand
AgfaPhoto
EAN-13
4250175859361
Order Code
08-4111
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 48 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 05/10/2026

AgfaPhoto Power LR03 AAA battery is an alkali-manganese battery with a voltage of 1.5 V. This pack contains 100 expertly crafted AAA batteries designed for long-lasting performance. Ideal for powering small electronic devices such as remote controls and portable audio players.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 100
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot