AgfaPhoto 110-859354 Power AA Batteries 100 Pk Long Life 1.5V Alkaline

MPN
110-859354
Brand
AgfaPhoto
EAN-13
4250175859354
Order Code
08-4110
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 48 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 03/12/2026

The AgfaPhoto Power LR6 AA battery is an alkali-manganese battery with a voltage of 1.5 volts. It is designed for high-performance devices and is known for its reliability and long-lasting power. Typical applications include use in remote controls, cameras, and toys, catering to both everyday and specialised electronic needs.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 100
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot