AgfaPhoto 110-859330 Power LR03 AAA Battery 1.5V Alkaline 48 Pack

MPN
110-859330
Brand
AgfaPhoto
EAN-13
4250175859330
Order Code
08-4109
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 48 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 05/10/2026

AgfaPhoto produces the Power LR03 AAA battery, an alkali-manganese type with a 1.5 V output. These size AAA batteries come in a pack of 48 and are well-suited for small electronic devices and everyday household gadgets. Known for their reliable performance, these batteries are ideal for remote controls, digital cameras, and portable electronic toys.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 48
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot