AgfaPhoto 110-853482 Professional AA Batteries 1.5V Alkali 10 Pack

MPN
110-853482
Brand
AgfaPhoto
EAN-13
4250175853482
Order Code
08-4104
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 48 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 66 availableBack-order availability date - 03/12/2026

AgfaPhoto offers Professional AA batteries, featuring alkali-manganese chemistry with a 1.5 V output. The pack contains 10 AA batteries, ideal for high-drain electronics and everyday household devices. These reliable power sources are suitable for cameras, remotes, and flashlights.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 10
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot