AgfaPhoto 110-821856 ULTRA AAA Batteries 1.5V 4 Pack High Performance

MPN
110-821856
Brand
AgfaPhoto
EAN-13
4250175821856
Order Code
08-4099
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 48 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 111 availableBack-order availability date - 05/10/2026

AgfaPhoto manufactures the Ultra LR03 AAA battery, known for its alkali-manganese composition and 1.5 V output. This AAA battery is ideal for small electronic devices and comes in a convenient pack of four. It is commonly used in remote controls, clocks, and digital cameras.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot