AgfaPhoto 110-819938 Power AAA Batteries 24-Pack Long Life 1.5V

MPN
110-819938
Brand
AgfaPhoto
EAN-13
4250175819938
Order Code
08-4096
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 48 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 262 availableBack-order availability date - 04/10/2026

AgfaPhoto manufactures the Power LR03 AAA battery, a 1.5 V alkaline-manganese power source. This size AAA micro battery is ideal for small electronic devices and gadgets. The pack contains 24 batteries, perfect for keeping spare energy reserves for remote controls and toys.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 24
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot