Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek AFG-2105 5MHz Arbitrary Waveform Function Generator - AM/FM/FSK Mod

Order Code:  

54-7241

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: AFG-2105  Copy to clipboard EAN-13: 4719692504036
 Report an error
Qty Unit Price (Ex VAT)
1+ £333.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024

This AFG-2105 function generator from GW Instek is a DDS (Direct Digital Synthesized) based signal generator designed to accommodate the educational and basic industrial requirements for an accurate and affordable signal source covering the output of sine, square (pulse), ramp (triangle), noise and arbitrary waveforms.

The 20MSa/s sampling rate, 10-bit vertical resolution and 4k point memory provide a flexible environment for creating the specific waveform output as needed. The 0.1Hz resolution of sine, square and triangle waveforms and the 1% ~ 99% adjustable duty cycle of square (pulse) waveform are the remarkable features which greatly extend its application range in various fields.
The 2100 series also includes the additional features of AM/FM/FSK Modulation, Sweep, and Frequency Counter.

The user friendly interface allows setting of waveform parameters, including waveform type, frequency, amplitude, DC offset, modulation type and duty cycle through keypad entry or using the Output Scroll Wheel control in conjunction with the Arrow Keys. The set parameters are displayed on the 3.5-inch LCD screen. The function generator is also equipped with a USB device interface for remote control and waveform editing through a PC. Waveform editing software is provided to facilitate the waveform creation on the PC. After waveform editing is done, the waveform data can be downloaded from the PC for signal output.


  • Frequency range: 0.1Hz ~ 5MHz
  • Waveform parameter setting through numeric keypad entry and Output Scroll Wheel control
  • Amplitude, DC offset and other key setting information shown on the 3.5-inch LCD screen simultaneously
  • AM/FM/FSK modulation, sweep, and frequency counter functions (AFG-2100 series only)
  • USB device interface for remote control and waveform editing
  • PC arbitrary waveform editing software
  • Manufacturer's part AFG-2105

Pack includes: user manual CD, quick start guide, power cord and two GTL-101 test leads.
Type Arbitrary waveform function generator
Waveforms Sine, square, ramp, noise, arbitrary
Frequency Range 0.1 to 5000000Hz
Depth 293mm
Display Type LCD
Height 107mm
No. of Functions 5
Weight 3.2kg
Width 266mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review