Affix Threaded Screw Assortment - 400 Pieces

MPN
49-0124
Brand
Affix
EAN-13
4036911105783
Order Code
49-0124
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 41 despatched in 4 working days

This Threaded Screw Assortment 400 Pieces has 20 types of screws with threaded cylinder (DIN 84) and countersunk screws (DIN 963), nuts (DIN 934), washers (DIN 125) and lock washers (DIN 127) - galvanised in sizes M3 to M5. Supplied in a plastic case.

The assortment includes:

14 Cylinder head M3 x 16
6 Cylinder head M3 x 25
6 Cylinder head M4 x 16
6 Cylinder head M4 x 30
4 Cylinder head M5 x 25
4 Cylinder head M5 x 45
14 Countersunk M3 x 12
6 Countersunk M3 x 20
6 Countersunk M4 x 16
6 Countersunk M4 x 25
4 Countersunk M5 x 25
4 Countersunk M5 x 40
40 Nuts M3
24 Nuts M4
16 Nuts M5
80 Washers M3, 2mm
50 Washers M4, 3mm
30 Washers M5, 3mm
40 Galvanized spring ring A3
24 Galvanized spring ring A4
16 Galvanized spring ring A5
1 six-compartment chest


  • 400 pieces
  • 20 types of threaded screws
  • Galvanised
  • M3 to M5 sizes
Type Shoulder screw set
Drive Type Slotted
Finish Galvanised
Head Type Countersunk
Thread Size Various

Reviews

Box of screws

Small selection of screws Ideal for a hobbist.

Reviewed by: Lyny

Trustpilot