Affix Spacer - Nickel Plated Brass - 5.5mm AF Fem To Fem- M3 x 30.0mm - Single

MPN
49-0751
Brand
Affix
Order Code
49-0751
Country of Origin
Germany

No longer stocked


A 30mm long nickel-plated brass, hexagonal, M3 tapped spacer.


  • M3 threaded both ends
  • 5.5mm across flats
  • Sold singly
Type Hexagonal threaded: F-F
Body Length 30mm
External Width 5.5mm
Material Nickel plated brass
Thread Size M3

Trustpilot