Affix Multi-Purpose Screw Assortment In Steel Case - 2110 Piece

MPN
49-0158
Brand
Affix
EAN-13
4036911101662
Order Code
49-0158
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This 2110-Piece Multi Purpose Screw Assortment includes a large range of multi-purpose screws that are cross recessed, galvanised, hardened and coated.

Supplied in a sheet steel box and featuring the following pieces:

400 multi purpose screws DIN 7505 3.0 x 16mm
275 multi purpose screws DIN 7505 3.0 x 20mm
200 multi purpose screws DIN 7505 3.0 x 25mm
150 multi purpose screws DIN 7505 3.0 x 30mm
300 multi purpose screws DIN 7505 3.5 x 16mm
200 multi purpose screws DIN 7505 3.0 x 20mm
150 multi purpose screws DIN 7505 3.5 x 25mm
85 multi purpose screws DIN 7505 3.5 x 30mm
60 multi purpose screws DIN 7505 3.5 x 35mm
50 multi purpose screws DIN 7505 3.5 x 40mm
60 multi purpose screws DIN 7505 4.0 x 30mm
50 multi purpose screws DIN 7505 4.0 x 35mm
40 multi purpose screws DIN 7505 4.0 x 40mm
25 multi purpose screws DIN 7505 4.5 x 45mm
25 multi purpose screws DIN 7505 5.0 x 40mm
20 multi purpose screws DIN 7505 5.0 x 50mm
15 multi purpose screws DIN 7505 5.0 x 60mm
10 multi purpose screws DIN 7505 6.0 x 60mm


  • 2110 pieces
  • Supplied in steel box
Type Multi-purpose screw set
Drive Type Crosshead
Finish Galvanised
Thread Size Various

Reviews

Be the first to submit a review

Trustpilot