Affix Lock Nut Assortment DIN 985 - 161 Piece

MPN
826460
Brand
Affix
EAN-13
4036911155924
Order Code
49-0154
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This 161-Piece Lock Nut Assortment DIN 985 have been manufactured using galvanised steel and is supplied in a protective plastic case.


Included in the assortment:

  • 40 Locknuts DIN 985 M3
  • 30 Locknuts DIN 985 M4
  • 25 Locknuts DIN 985 M5
  • 20 Locknuts DIN 985 M6
  • 16 Locknuts DIN 985 M8
  • 10 Locknuts DIN 985 M10
  • 10 Locknuts DIN 985 M12
  • 2 Locknuts DIN 985 M14
  • 2 Locknuts DIN 985 M16
  • 2 Locknuts DIN 985 M18
  • 2 Locknuts DIN 985 M20
  • 2 Locknuts DIN 985 M24
Type Assortment
Quantity 161
Thread Sizes Various
Material Steel, galvanised

Reviews

Be the first to submit a review

Trustpilot