This 750-Piece Hexagonal Steel Screw and Nut Set DIN 933 is a large range that covers the requirements of professional tradesmen and amateurs. Manufactured with galvanised steel and supplied in a protective blue steel box.
Includes the following pieces:
- 50 Hexagonal Steel Screw DIN 933 M5 x 20
- 50 Hexagonal Steel Screw DIN 933 M5 x 30
- 50 Hexagonal Steel Screw DIN 933 M5 x 40
- 50 Hexagonal Steel Screw DIN 933 M6 x 16
- 50 Hexagonal Steel Screw DIN 933 M6 x 25
- 50 Hexagonal Steel Screw DIN 933 M6 x 40
- 25 Hexagonal Steel Screw DIN 933 M8 x 25
- 25 Hexagonal Steel Screw DIN 933 M8 x 40
- 20 Hexagonal Steel Screw DIN 933 M8 x 50
- 10 Hexagonal Steel Screw DIN 933 M10 x 30
- 10 Hexagonal Steel Screw DIN 933 M10 x 40
- 10 Hexagonal Steel Screw DIN 933 M10 x 60
- 100 Nuts DIN 934, M5
- 150 Nuts DIN 934, M6
- 70 Nuts DIN 934, M8
- 30 Nuts DIN 934, M10
| Type |
Multi-purpose screw set |
| Drive Type |
Hex |
| Head Type |
Hex |
| Material |
Steel |
| Thread Size |
Various |