Affix Hex Head Screw Assortment DIN 933 - 150 Pieces

MPN
804452
Brand
Affix
EAN-13
4016138034479
Order Code
49-0125
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

This 150-Piece Hex Head Screw Assortment features 15 different types of hexagonal steel screws to DIN 933, with nuts, washers and spring washers ranging from M3 to M8, galvanised. This excellent range comes supplied in a protective plastic box.


Included in the assortment:

  • 8 hexagonal steel screws DIN933 M5 x 20
  • 4 hexagonal steel screws DIN933 M5 x 40
  • 6 hexagonal steel screws DIN933 M6 x 25
  • 4 hexagonal steel screws DIN933 M6 x 40
  • 4 hexagonal steel screws DIN933 M8 x 25
  • 4 hexagonal steel screws DIN933 M8 x 50
  • 15 nuts, galvanized DIN934 M5
  • 12 nuts, galvanized DIN934 M6
  • 8 nuts, galvanized DIN934 M8
  • 35 washers, galvanized DIN125 M5, 3mm
  • 15 washers, galvanized DIN125 M6, 4mm
  • 10 washers, galvanized DIN125 M8, 4mm
  • 15 spring rings, galvanized DIN127 A5
  • 12 spring rings, galvanized DIN127 A6
  • 8 spring rings, galvanized DIN127 A8

Type Hexagon head screw
Drive Type Hex
Finish Galvanised
Head Type Hex
Material Steel
Thread Size Various

Reviews

Be the first to submit a review

Trustpilot