This 1000-Piece Countersunk Head Screws and Washers Assortment features a range of high-strength screws that come supplied in a two-tier box with 13 compartments.
Includes the following pieces:
- 30 Countersunk Hexagonal Screws DIN 7991, M3 x 6mm
- 30 Countersunk Hexagonal Screws DIN 7991, M3 x 10mm
- 20 Countersunk Hexagonal Screws DIN 7991, M3 x 16mm
- 20 Countersunk Hexagonal Screws DIN 7991, M3 x 20mm
- 20 Countersunk Hexagonal Screws DIN 7991, M3 x 30mm
- 25 Countersunk Hexagonal Screws DIN 7991, M4 x 10mm
- 25 Countersunk Hexagonal Screws DIN 7991, M4 x 16mm
- 20 Countersunk Hexagonal Screws DIN 7991, M4 x 20mm
- 10 Countersunk Hexagonal Screws DIN 7991, M4 x 40mm
- 30 Countersunk Hexagonal Screws DIN 7991, M5 x 10mm
- 20 Countersunk Hexagonal Screws DIN 7991, M5 x 16mm
- 20 Countersunk Hexagonal Screws DIN 7991, M5 x 20mm
- 20 Countersunk Hexagonal Screws DIN 7991, M5 x 30mm
- 20 Countersunk Hexagonal Screws DIN 7991, M6 x 20mm
- 20 Countersunk Hexagonal Screws DIN 7991, M6 x 30mm
- 10 Countersunk Hexagonal Screws DIN 7991, M6 x 40mm
- 50 Washers DIN 125, M6 6.4mm
- 100 Washers DIN 125, M3 3.2mm
- 80 Washers DIN 125, M4 4.3mm
- 100 Washers DIN 125, M5 5.3mm
- 80 Nuts DIN 934, M4
- 100 Nuts DIN 934, M3
- 100 Nuts DIN 934, M5
- 50 Nuts DIN 934, M6
| Type |
Hexagon head screw |
| Drive Type |
Hex |
| Head Type |
Countersunk |
| Thread Size |
Various |