Aerotec 9415451 Manometer 40mm Dia 16 bar Back Thread 1/4" for Compressors

MPN
9415451
Brand
Aerotec
EAN-13
4260479712965
Order Code
08-4075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.34
10+ £8.78
50+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Aerotec 9415451 Manometer features a back side connector with an external thread size of 1/4 inches for secure connections. Manufactured by Aerotec, this pressure gauge is essential for accurate pressure readings in pneumatic systems. It is typically used in industrial and commercial applications where monitoring air pressure is crucial.
Type Manometer
Pressure Range 16bar
Connection size 1/4in
Connector Back side
Depth 40mm
Diameter 40mm
Dimensions (Ø x D) 40 mm x 40 mm
Display range (max.) 16bar
External thread 1/4"
Min. display range 0bar
Width 40mm

Reviews

Be the first to submit a review

Trustpilot