Aerotec 9414582 Manometer 50mm 10 bar/psi Rear 1/4" Thread

MPN
9414582
Brand
Aerotec
EAN-13
4260479712941
Order Code
08-4072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.34
10+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Aerotec 9414582 Manometer features an external thread in 1/4" size on the back side, suitable for connecting to pressure systems. Manufactured by Aerotec, this reliable pressure gauge is commonly used in industrial applications for monitoring and measuring pressure levels. The robust design ensures accuracy and durability in various environments.
Type Manometer
Pressure Range 10bar
Connection size 1/4in
Connector Back side
Depth 40mm
Diameter 50mm
Dimensions (Ø x D) 50 mm x 40 mm
Display range (max.) 10bar
External thread 1/4"
Min. display range 0bar
Width 55mm

Reviews

Be the first to submit a review

Trustpilot