Aerotec 9052071 Manometer 63mm 16 bar Axial Connection 1/4" AG

MPN
9052071
Brand
Aerotec
EAN-13
4260287619302
Order Code
08-4057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.90
10+ £8.35
50+ £8.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Aerotec 9052071 Manometer is equipped with a 1/4" external thread on the back side. Manufactured by Aerotec, it is designed for precise pressure measurement. This manometer is typically used in various pressure systems to ensure accurate performance.
Type Manometer
Pressure Range 16bar
Connection size 1/4in
Connector Back side
Depth 45mm
Diameter 63mm
Dimensions (Ø x D) 63 mm x 45 mm
Display range (max.) 16bar
External thread 1/4"
Min. display range 0bar
Width 63mm

Reviews

Be the first to submit a review

Trustpilot