Aerotec 9052070 Manometer 63mm 16 bar Vertical 1/4" AG Left

MPN
9052070
Brand
Aerotec
EAN-13
4260287619296
Order Code
08-4056
Country of Origin
China

Discontinued


The Aerotec 9052070 manometer is a precision tool featuring an external 1/4-inch thread. It is designed for accurate pressure measurement in various applications. Typical uses include monitoring and regulating pressure in pneumatic systems.
Type Manometer
Pressure Range 16bar
Connection size 1/4in
Depth 30mm
Diameter 63mm
Dimensions (Ø x D) 63 mm x 30 mm
Display range (max.) 16bar
External thread 1/4"
Min. display range 0bar
Width 80mm

Trustpilot