Aerotec 9049316 Pneumatic Safety Valve 8 Bar 1/4" AG Thread

MPN
9049316
Brand
Aerotec
EAN-13
4260695512486
Order Code
08-4051
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Aerotec pneumatic safety valve 9049316 is a vital compressor accessory designed to ensure the safety and efficiency of pneumatic systems. This high-quality safety valve protects compressors from excessive pressure build-up. It is typically used in industrial settings where maintaining optimal pressure levels is crucial for operational integrity.
Type Pneumatic safety valve
Thread Size 1/4"
Connection G 1/4
Height 40mm
Length 15mm
Max. operating pressure 8bar
Weight 32

Reviews

Be the first to submit a review

Trustpilot