Aerotec 201502003 CSP 90 Pneumatic Ratcheting Screwdriver 1/2" Square

MPN
201502003
Brand
Aerotec
EAN-13
4260405382163
Order Code
08-4029
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.66 £44.76
10+ £43.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 120 availableBack-order availability date - 16/09/2026

The Aerotec CSP 90 is a pneumatic ratcheting screwdriver designed with a 1/2" (12.5 mm) male square fitting and operates effectively at 6.3 bar pressure. It features durable construction for efficient fastening tasks in automotive and industrial settings. This tool is ideal for applications that require precision and reliability, enhancing productivity in professional environments.
Type Pneumatic ratcheting screwdriver
Connector 1/4" (6,3 mm)
Air Consumption 170l/min
Max. operating pressure 6.3bar
Tool Holder 1/2" (12.5 mm) male square
Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot