Aerotec 201502002 Pneumatic Router 6.3 Bar Durable 1 piece

MPN
201502002
Brand
Aerotec
EAN-13
4260405382156
Order Code
08-4028
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.81 £49.14
10+ £47.41
50+ £47.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Aerotec pneumatic router 201502002 operates at 6.3 bar, offering precise and efficient routing performance. This tool, a key offering in Aerotec's range of pneumatic tools, is ideal for detailed woodworking and crafting tasks. It ensures consistent delivery of power, making it suitable for both professional and hobbyist applications.
Type Pneumatic router
Connector 1/4" (6,3 mm)
Air Consumption 113l/min
Max. operating pressure 6.3bar
Rotational speed (max.) 15000 U/min
Weight 0.66kg

Reviews

Be the first to submit a review

Trustpilot