Aerotec 201354 Pneumatic Ratchet 1/2 6.3 bar with Case

Image Representative of Range

Aerotec 201354 Pneumatic Ratchet 1/2" 6.3 bar with Case

MPN
201354
Brand
Aerotec
EAN-13
4260287615557
Order Code
11-2087
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £57.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 95 availableBack-order availability date - 22/07/2026

Aerotec manufactures the Pneumatic forward/reverse ratchet, which features a 1/2 inch (12.5 mm) drive and operates at 6.3 bar pressure, and it comes with a protective case. This powerful pneumatic tool is suitable for applications requiring efficient tightening and loosening of bolts and nuts. Ideal for automotive repair and industrial maintenance, it ensures precision and speed in tight spaces.
Type Pneumatic forward/reverse ratchet
Air Consumption 120l/min
Max. operating pressure 6.3bar
Rack size 483 mm (19")
Tool Holder 1/2" (12.5 mm)
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot