Aerotec 2010257 Air Gun 10 Bar Glass Fibre Plastic Adjustable Handle

MPN
2010257
Brand
Aerotec
EAN-13
4260479711845
Order Code
08-4023
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.97
10+ £9.37
50+ £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 03/12/2026

The Aerotec Air gun is a pneumatic tool capable of operating up to 10 bar pressure. It is ideal for tasks requiring high-pressure air, such as cleaning and drying surfaces. Model number 2010257, this tool is essential for various industrial and automotive applications.
Type Air gun
Connector 1/4" (6,3 mm)
Length 650mm
Max. operating pressure 10bar
Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot