Aerotec 2010243 Air Gun 10 Bar Fibreglass Adjustable Handle Ribbed Grip

MPN
2010243
Brand
Aerotec
EAN-13
4260135777611
Order Code
08-4022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £9.73 £8.27
10+ £7.72
50+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by Aerotec, the Air gun 2010243 is a pneumatic tool designed to operate at 10 bar pressure. This robust tool is ideal for cleaning tasks in workshops or garages. Its efficient performance makes it a valuable pneumatic tool for various professional applications.
Type Air gun
Connector 1/4" (6,3 mm)
Length 140mm
Max. operating pressure 10bar
Weight 0.27kg

Reviews

Be the first to submit a review

Trustpilot