Aerotec 2010175 TECH 63 Tyre Inflator 10 Bar Pneumatic

Order Code:

08-4017

Brand: Aerotec MPN: 2010175 EAN-13: 4260405386628
Qty Unit Price (Ex VAT)
1+ £34.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Aerotec TECH 63 Pneumatic Tyre Inflator is a high-quality pneumatic tool capable of inflating tyres up to 10 bar. Manufactured by Aerotec, it features durable construction and accurate pressure management for efficient and reliable use. Ideal for automotive workshops and service stations, it ensures optimal tyre performance for various vehicles.
Type Pneumatic tyre inflator
Connector 1/4" (6,3 mm)
Air Consumption 100l/min
Max. operating pressure 10bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot