Aerotec 2010034 Air Gun 8 Bar Aluminium 360° SK Rotating 300 mm Ext.

MPN
2010034
Brand
Aerotec
EAN-13
4260135775525
Order Code
08-4010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.45
50+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Manufactured by Aerotec, the air gun operates at 8 bar and is a robust pneumatic tool. The Aerotec 2010034 air gun is ideal for tasks requiring precision and power in environments where compressed air is available. It is typically used for cleaning, blowing, and drying applications in industrial settings.
Type Air gun
Length 500mm
Max. operating pressure 8bar
Weight 0.35kg

Reviews

Be the first to submit a review

Trustpilot