Aerotec 2010032 SE1 Air Gun 8 Bar Aluminium 100mm SK Nipple Rotatable

MPN
2010032
Brand
Aerotec
EAN-13
4260135775501
Order Code
08-4008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Aerotec air gun operates at 8 bar and is part of the pneumatic tools category. This Aerotec 2010032 air gun is known for its efficient performance and reliable build. It is typically used for cleaning, drying, and blowing in various industrial and workshop environments.
Type Air gun
Length 315mm
Max. operating pressure 8bar
Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot