Aerotec 2009588 Pneumatic Spray Gun 3.5 Bar Efficient Coating Tool

Image Representative of Range

Aerotec 2009588 Pneumatic Spray Gun 3.5 Bar Efficient Coating Tool

MPN
2009588
Brand
Aerotec
EAN-13
4260135772258
Order Code
11-2070
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Aerotec pneumatic spray gun operates at 3.5 bar, offering precision and efficiency for various painting tasks. Manufactured by Aerotec, this tool is essential for achieving a smooth, even finish in automotive and industrial applications. Its robust construction makes it a preferred choice for professional pneumatic tools.
Type Pneumatic spray gun
Air Consumption 250l/min
Max. operating pressure 3.5bar
Weight 540g

Reviews

Be the first to submit a review

Trustpilot