Aerotec 2009543 Pneumatic Angle Grinder Durable High-Performance Tool

MPN
2009543
Brand
Aerotec
EAN-13
4260135771800
Order Code
08-3983
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.85 £50.02
10+ £48.26
50+ £48.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Aerotec 2009543 pneumatic angle grinder is a robust power tool ideal for heavy-duty cutting and grinding tasks. It features high-performance capabilities, making it suitable for professional use in construction and metalworking projects. This versatile disc cutter is an essential tool for efficiently shaping and finishing materials.
Type Pneumatic angle grinder
Connector 1/4" (6,3 mm)
Air Consumption 320l/min
Max. operating pressure 6.3bar
Rotational speed (max.) 12000 U/min
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot