Aerotec 2009520 Pneumatic Spray Gun 0.7L 6.3bar Removes Rust/Paint

MPN
2009520
Brand
Aerotec
EAN-13
4260135771572
Order Code
08-3980
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.69 £19.29
10+ £18.25
50+ £17.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Aerotec 2009520 Pneumatic suction spray gun is a reliable tool designed for efficient spray applications. It is a key component in painting and coating tasks, offering precision and ease of use in various industrial settings. This pneumatic tool excels in delivering uniform finishes, making it ideal for automotive and furniture refinishing projects.
Type Pneumatic suction spray gun
Connector 1/4" (6,3 mm)
Air Consumption 120l/min
Length 220mm
Operation pressure 6.3bar
Weight 0.7kg

Reviews

Be the first to submit a review

Trustpilot