Aerotec 200541 TECH ST Pneumatic Tyre Inflator with LED Lamp 10 Bar

Order Code:

08-3954

Brand: Aerotec MPN: 200541 EAN-13: 4260479718226
Qty Unit Price (Ex VAT)
1+ £23.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Aerotec TECH ST Pneumatic Tyre Inflator is a robust pneumatic tool capable of inflating tyres up to 10 bar. Manufactured under the code Aerotec 200541, this device is designed for precise and reliable performance. It is ideally suited for use in automotive workshops or garages requiring efficient tyre inflation.
Type Pneumatic tyre inflator
Connector 1/4" (6,3 mm)
Air Consumption 100l/min
Max. operating pressure 10bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot