Aerotec 200535 KSP 270 Air Gun 10 Bar Pressure Professional Quality

MPN
200535
Brand
Aerotec
EAN-13
4260405389865
Order Code
08-3949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.60
10+ £9.96
50+ £9.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Aerotec KSP 270 lang air gun is a pneumatic tool designed for efficient air pressure application, operating up to 10 bar. Manufactured by Aerotec, it features durable construction suitable for various industrial and automotive tasks. Its precise air delivery system makes it ideal for cleaning, inflation, and other maintenance applications.
Type Air gun
Connector 1/4" (6,3 mm)
Air Consumption 160l/min
Max. operating pressure 10bar
Weight 0.17kg

Reviews

Be the first to submit a review

Trustpilot