Aerotec 200532 Pneumatic Tyre Inflator 10 Bar Inflating Gun

Image Representative of Range

Aerotec 200532 Pneumatic Tyre Inflator 10 Bar Inflating Gun

MPN
200532
Brand
Aerotec
EAN-13
4260135770513
Order Code
11-2052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Aerotec pneumatic tyre inflator operates at a maximum pressure of 10 bar. It features a durable construction suitable for various pneumatic tools and tyre inflation tasks. This tool is ideal for garages and workshops requiring accurate and efficient tyre pressure maintece.
Type Pneumatic tyre inflator
Air Consumption 120l/min
Calibrated to Manufacturer's standards (no certificate)
Max. operating pressure 10bar
Weight 500g

Reviews

Be the first to submit a review

Trustpilot