AEG 11189 eMobility charging cable 5m Type 2 - Type 2 Electric Vehicle

Order Code:

13-6103

Brand: AEG MPN: 11189 EAN-13: 4038373068095
Qty Unit Price (Ex VAT)
1+ £216.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

AEG 11189 is a robust and reliable eMobility charging cable designed for electric vehicle charging applications, known for its Type 2 to Type 2 connectivity. This high-quality cable, identified by the unique global trade item number 04038373068095, features a five-metre length, providing ample reach for charging vehicles in various settings, from residential garages to public charging stations. Its durable construction ensures long-lasting performance, withstanding regular use and environmental stresses typical in automotive applications. Compatible with numerous electric vehicle models across Europe, this cable serves as a critical component in the charging infrastructure, facilitating efficient energy transfer to maintain vehicle readiness and performance.
Type eMobility charging cable
Cable Length 5m
Cable Colour Black
Charging capacity 15.36kW
Charging Current 32A
IP Rating IP55
Nominal Voltage 480V
Product Type eMobility charging cable
Type A Type 2
Type B Type 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot