Advantech UTC-115GP-WEU1F 15.6" FHD, Pcap, N4200, 4G RAM, 128G SSD, Win10,

MPN
UTC-115GP-WEU1F
Brand
Advantech
Order Code
71-9221
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1113.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

UTC-115 features an all-in-one computing system equipped with wide format, touch based LCD panel. It is easy to integrate key peripherals and display systems for diversified self-service and interactive signage deploy in different application areas.
  • Low power and fanless system design
  • Built-in Intel Pentium® N42
  • 15.6" monitor with 16:9 widescreen display
  • IP65-rated front panel for water and dust resistance
  • Clean back cover design with 3 Way IO cable routing
  • Supports both landscape and portrait screen orientations
  • VESA 1 mm standard mounting holes for varied mounting demands
  • PoE supported on Pentium® N42 platform
  • Support DeviceOn/iService software for remote device management

Reviews

Be the first to submit a review

Trustpilot