Advanced Raspberry Pi Kit Including Model 3 B+

MPN
AdvPi3KitB+
Brand
Raspberry Pi
Order Code
75-0815
Country of Origin
China

Discontinued


The Raspberry Pi 3 Model B has been given a makeover. The latest addition to the Raspberry Pi range, the 3B+ has a 64-bit quad-core processor which runs at a more powerful 1.4GHz. It also offers dual-band wireless LAN, Bluetooth 4.2/BLE and a Gigabit ethernet port. It's definitely a more powerful beast, but it retains the easy connectivity and software of the Raspberry Pi 3.

Rapid have produced the advanced student kit to enable students to really get into the Raspberry Pi experience. The kit contains everything required to carry out advanced projects including a Raspberry Pi 3 model B+ plus a case, power supply, and microSDHC.

For programming, the latest version of the operating system for the Raspberry Pi can be downloaded for free from www.raspberrypi.org, and can be loaded onto the microSDHC card for use on the Pi.

Unfamiliar with Raspberry Pi? It is a credit-card sized computer with USB ports for devices such as a mouse and keyboard and an HDMI output for HDTVs. Millions have been sold worldwide into education, to home users and even into industry. This gives the Raspberry Pi the backing of a very active community which is constantly producing tutorials, software examples and programs you can download from the Internet for free. There's also a huge range of add-on hardware available, from cameras to robotics and more, making it a fantastic base for electronic projects. The Raspberry Pi is also a capable computer that will perform many of the functions that a desktop PC will, like spreadsheets, word processing and games, it will also play high definition video.


  • Comprehensive kit
  • Easy to use
  • Large online community of users

Kit contains:

75-1005 Raspberry Pi 3 Model B+ 1 Quad Core 1.4GHz 1GB RAM WiFi & Bluetooth

75-0532 Stontronics T5875DV Official Raspberry Pi International PSU (5.2V, 2.5A) with UK, Euro, Aus & US Plugs

73-5433 Pimoroni PIM341 Pibow 3 Coupe© Red Case for Raspberry Pi

19-7950 Kingston SDCS2/32GB Canvas Select Plus microSD Card With Adaptor 32GB

19-4921 TruConnect URT-601G 1m Green Cat5e Utp Moulded Lead

16-1361 RVFM CDLHD-303 Hdmi Lead Gold Plated 3m

73-6044 Pimoroni Pibrella Add-On makes sounds, drives motors, lights and LEDs

19-4115 Wireless Combo black keyboard and mouse

75-0037 Rapid AdventureKit Adventures in Raspberry Pi Component Companion Kit

Type Advanced student kit

Alternatives (1)


Trustpilot