Advance 5807W AT 202 Gaffer Tape Extruded Poly Fabric High Adhesion

Image Representative of Range

Advance 5807W AT 202 Gaffer Tape Extruded Poly Fabric High Adhesion

MPN
5807W
Brand
Advance
EAN-13
5017374635894
Order Code
11-2043
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Advance Tapes manufactures the AT 202 Gaffer Stage Tape, a high-quality fabric adhesive tape. It is designed for all-purpose use with strong adhesion, easy tearing by hand, and residue-free removal. This versatile tape is ideal for stage work, securing cables, and temporary fixes in event management.
Type Stage tape
Width 50mm
Length 50m
Dimensions (L x W) 50 m x 50 mm
Weight 0.640kg

Reviews

Be the first to submit a review

Trustpilot