Advance 5807BLK AT202 Gaffer Tape Gloss Black, Aggressive Adhesive

Image Representative of Range

Advance 5807BLK AT202 Gaffer Tape Gloss Black, Aggressive Adhesive

MPN
5807BLK
Brand
Advance
EAN-13
5017374635870
Order Code
11-2042
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Advance's AT 202 Gaffer Stage Tape is a versatile fabric tape known for its strong adhesive quality, making it ideal for securing cables and temporary fixes in stage and production environments. This all-purpose tape, often referred to as gaffer or gaffers tape, is easy to tear by hand and leaves no residue, ensuring a clean removal from surfaces. It is commonly used in theatre, film, and television production settings for its reliability and discreet matte finish.
Type Stage tape
Width 50mm
Length 50m
Dimensions (L x W) 50 m x 50 mm

Reviews

Be the first to submit a review

Trustpilot