Advance 58062S AT 170 Gaffer Tape Durable Fabric, Pressure Adhesive

Advance 58062S AT 170 Gaffer Tape Durable Fabric, Pressure Adhesive

MPN
58062S
Brand
Advance
EAN-13
5017374618743
Order Code
11-2040
Country of Origin
United Kingdom

Discontinued


Advance Tapes manufactures the AT 170 Gaffer Stage Tape, known for its strong adhesive properties and matte finish. This fabric tape is all-purpose, making it ideal for securing cables and marking stages in theatre productions. Its durable design ensures reliability during performances and events.
Type Stage tape
Width 50mm
Length 50m
Dimensions (L x W) 50 m x 50 mm

Trustpilot