ADJ 1163000013 Colour Stand LED PA speaker stand height-adjustable remote ctrl

MPN
1163000013
Brand
ADJ
EAN-13
0818651020540
Order Code
13-6101
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £69.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 22/06/2026

ADJ 1163000013 is the Colour Stand LED PA speaker stand, which is height-adjustable and controlled via remote. This stand is engineered to support PA speakers with precision, featuring integrated LED lighting that can be controlled remotely to enhance visual presentations in audio systems. Its height-adjustable design provides flexibility and adaptability for various acoustic environments, making it ideal for professional audio settings such as concerts, conferences, and studios. The robust construction ensures stability and reliability under demanding conditions, catering to the needs of sound engineers who require durability and functionality in equipment setups. With model 1763301 as an alternate description, it offers innovation in integrating lighting with audio support structures.
Type PA speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Content 1
Height 180cm
Height (min.) 96cm
Max. load Capacity 27kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot