Adesso CyberTrack F1 Adesso CyberTrack F1 Full HD webcam 1920x1080 Windows Hello

MPN
Adesso CyberTrack F1
Brand
Adesso
EAN-13
0783750011792
Order Code
18-5949
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 317 in stock

Adesso CyberTrack F1 is a Full HD webcam designed to support video resolutions up to 1920x1080 pixels, making it ideal for high-definition video conferencing and digital communication applications. This internet camera is equipped to integrate seamlessly with Windows Hello, offering enhanced security through facial recognition for user authentication on compatible systems. Its applications are well-suited for professional environments that utilise video chat platforms such as Skype for remote collaboration, as well as personal video phone calls. The device connects easily to PCs and other computer systems, providing a reliable solution for those requiring clear and precise video capture capabilities. In engineering contexts, the Adesso CyberTrack F1 serves as a crucial tool for virtual meetings, technical reviews, and collaborative design discussions.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Black/red
Product Type Full HD webcam
Weight 110g
Clamp Holder Yes
Colour depth 32Bit
Depth 57mm
Dimensions (W x H x D) 102 x 63 x 57 mm
Frames per second 30
Height 63mm
Interfaces USB
Width 102mm

Reviews

Be the first to submit a review

Trustpilot