Adesso 1075100 XtreamP7 AI Copilot Headset On-ear Corded Stereo Black Mottled

MPN
XtreamP7
Brand
Adesso
EAN-13
0783750013949
Order Code
18-5951
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.42 £20.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 225 in stock

Adesso 1075100 XtreamP7 AI Copilot Headset is designed for versatile use in professional settings, such as call centres and remote work environments, providing high-quality sound and reliable communication capabilities. This on-ear, corded stereo headset, available in an elegant black mottled finish, features advanced AI copilot technology to enhance audio clarity and reduce background noise. Engineered for compatibility with various communication devices, it is especially suited for computer-aided design applications where precise auditory input is crucial. The durable construction and comfortable fit make it a practical choice for extended use, supporting efficient and productive work sessions.
Type On ear
Cable Length 1.8m
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 226g
Connectable devices 1
Control Type Universal
Depth 155mm
Frequency Range (microphone) 20hz - 20KHz
Headband-Type Overhead
Headphone Features Headset
Height 55mm
Impedance 32Ω
Power Supply USB (cable included)
Radio frequency 20Hz to 20KHz
Sensitivity (microphone) -110dB
Width 170mm

Reviews

Be the first to submit a review

Trustpilot