Adels-Contact 412203 Ceramic Connector 3-Pin Flexible/Fixed 2.5 mm² White

MPN
41 22 03
EAN-13
2050000189999
Order Code
11-2033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

Adels-Contact's 41 22 03 ceramic connector features a three-pin design with a flexible and fixed capacity of up to 2.5 mm². This white connector is designed for secure electrical connections, utilising a porcelain termination and including a fixing hole but lacking wire security. It is suitable for use in components, connectors, and connection terminals within various electrical systems.
Type Ceramic connector
Number of Circuits 3
Wire Gauge 2.5mm²
Connector clip features Mounting hole
Current Rating 16A
Factory colour White
Misc Attribute 1 Without Wire security / with Fixing Hole
Misc Attribute 2 157/3
Nominal Voltage 400V AC
Nominal voltage (details) 400V AC
Number of pins 3
Pins 3
Stripping length 7.50mm
Wire protection No

Reviews

Be the first to submit a review

Trustpilot